Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PL680-38QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL680-38QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL680-38QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.