Microchip PL680-39OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL680-39OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.