This clock generator IC features a crystal input and operates at a maximum frequency of 84.375MHz. It is available in a TSSOP package and is designed for surface mount applications. The device is specified to operate over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-028OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 84.375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.