The PL685-P8-028OC-R is a single circuit clock generator from Microchip, packaged in a TSSOP package suitable for surface mount. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 84.375MHz. The device is designed for use with a crystal input. It is available on tape and reel for easy handling and integration into PCBs.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-028OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 84.375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.