The PL685-P8-038OC-R is a single circuit surface mount crystal oscillator with a maximum operating frequency of 112.5MHz. It is designed to operate within a temperature range of 0 to 70°C. The oscillator is packaged in a TSSOP package and is available on tape and reel. It features a PLL and is intended for use with a crystal input.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-038OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 112.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.