This is a single clock generator IC with a maximum operating frequency of 168.75MHz and a crystal input. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC can operate over a temperature range of 0°C to 70°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-048OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 168.75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.