The PL685-P8-068OC is a single crystal oscillator from Microchip, packaged in a TSSOP package and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 225MHz. This oscillator is suitable for use in a variety of applications, including those requiring a stable clock signal. It is available in a rail or tube packaging format. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-068OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.