The PL685-P8-068OC-R is a single crystal oscillator from Microchip, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 225MHz. This oscillator is suitable for use in a variety of clock and timing applications.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-068OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.