The PL685-P8-168OC is a single circuit clock generator from Microchip, packaged in a TSSOP case suitable for surface mount. It operates at a maximum frequency of 675MHz and a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. This device is not RoHS compliant and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL685-P8-168OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 675MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.