
The PLAD15KP10CAE3 is a single-element, bi-directional protection diode with a maximum reverse stand-off voltage of 10V and a maximum reverse leakage current of 45mA. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. The diode has a peak pulse power dissipation of 15000W and a minimum breakdown voltage of 11.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PLAD15KP10CAE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PLAD15KP10CAE3 technical specifications.
| Package Family Name | PLAD |
| Package/Case | PLAD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.57 |
| Package Width (mm) | 12.57 |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 10V |
| Maximum Reverse Leakage Current | 45uA |
| Maximum Clamping Voltage | 17V |
| Maximum Peak Pulse Current | 882A |
| Minimum Breakdown Voltage | 11.1V |
| Peak Pulse Power Dissipation | 15000W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PLAD15KP10CAE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.