
The PLAD15KP11CAE3/TR13 is a single bi-directional power protection IC with a maximum reverse stand-off voltage of 11V and a maximum reverse leakage current of 10mA. It has a maximum clamping voltage of 18.2V and a maximum peak pulse current of 822A. The device is designed for surface mount applications and has a maximum operating temperature range of -55°C to 150°C. The PLAD package family is used for this component, which is made of plastic and has a seated plane height of 3.3mm maximum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PLAD15KP11CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PLAD15KP11CAE3/TR13 technical specifications.
| Package Family Name | PLAD |
| Package/Case | PLAD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.57 |
| Package Width (mm) | 12.57 |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 11V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 18.2V |
| Maximum Peak Pulse Current | 822A |
| Minimum Breakdown Voltage | 12.2V |
| Peak Pulse Power Dissipation | 15000W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PLAD15KP11CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.