
The PLAD30KP280CAE3/TR13 is a single bi-directional Zener diode with a maximum reverse stand-off voltage of 280V and a maximum reverse leakage current of 10mA. It has a maximum peak pulse power dissipation of 30000W and operates over a temperature range of -65°C to 150°C. The device is mounted using surface mount technology and is packaged in a plastic PLAD package with a seated plane height of 3.3mm. It is designed for use in protection ICs and is suitable for applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PLAD30KP280CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | PLAD |
| Package/Case | PLAD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.57 |
| Package Width (mm) | 12.57 |
| Package Height (mm) | 3.3(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 280V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 451V |
| Maximum Peak Pulse Current | 66A |
| Minimum Breakdown Voltage | 311V |
| Peak Pulse Power Dissipation | 30000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PLAD30KP280CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.