Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
PM2329-BGC
Datasheet
Microchip
PM2329-BGC
Obsolete
Network Proc 3.3V 232MHz 352-Pin TEBGA
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Microprocessors (MPU)
Network Proc 3.3V 232MHz 352-Pin TEBGA
Package
TEBGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Core Operating Frequency
232
MHz
Min Operating Temperature
0
°C
Max Operating Temperature
70
°C
Pin Count
352
Package/Case
TEBGA
Package Family Name
BGA
Browse
Manufacturers
API
BOM
Account