ATM UNI, Single Channel ATM PHY Interface for 155.52Mbps
Microchip PM5345-RC technical specifications.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Pin Count | 160 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.