The PM5346-RC is a specialized IC designed for ATM SCI-PHY interface applications. It supports frame formats STS-3c and STM-1, as well as STS-1. The device operates over a temperature range of 0 to 70°C and is powered by a typical supply voltage of 5V. The PM5346-RC features a 128-pin QFP package and is suitable for use in telecom applications.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1|STS-1 |
| Data Rate | 12.96|25.92|51.84|155.52Mbps |
| Type of ATM PHY Interface | SCI-PHY |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 128 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |