ATM UNI Single 12.96Mbps/25.92Mbps/51.84Mbps/155.52Mbps 5V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1|STS-1 |
| Data Rate | 12.96|25.92|51.84|155.52Mbps |
| Type of ATM PHY Interface | SCI-PHY |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |