Microchip PM5348-RI technical specifications.
| Frame Format Support | STS-3c/STM-1|STS-1 |
| Data Rate | 12.96|25.92|51.84|155.52Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 160 |
| Package/Case | MQFP |
| Package Family Name | QFP |
Download the complete datasheet for Microchip PM5348-RI to view detailed technical specifications.
No datasheet is available for this part.