ATM UNI Quad 155.52Mbps 3.3V 304-Pin BGA
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | Multi-PHY|UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 304 |
| Package/Case | BGA |
| Package Family Name | BGA |