Microchip PM5349-BI technical specifications.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | Multi-PHY|UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 304 |
| Package/Case | SBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PM5349-BI to view detailed technical specifications.
No datasheet is available for this part.