ATM UNI Single 51.84Mbps/155.52Mbps 5V 128-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1|STS-1 |
| Data Rate | 51.84|155.52Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 128 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |