The PM5352-BI is a specialized telecom IC that supports STS-3c/STM-1 frame formats and operates at data rates of 155.52 Mbps. It features a single ATM PHY interface, which can be configured as either POS-PHY or UTOPIA. The device is designed to operate within a temperature range of -40 to 85°C and is powered by a typical supply voltage of 3.3V. The PM5352-BI is packaged in a 304-pin SBGA package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 304 |
| Package/Case | SBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |