The PM5358-BGI is a 4-channel ATM PHY IC that supports STS-12c and STM-4-4c frame formats. It operates at a data rate of 622.08 Mbps and has a typical operating supply voltage of 2.5V. The device is designed to function within an operating temperature range of -40 to 85°C. It features a 520-pin count and is packaged in a surface-mount SBGA package.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-12c/STM-4-4c |
| Data Rate | 622.08Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 520 |
| Package/Case | SBGA |
| Package Family Name | BGA |