ATM UNI Quad 622.08Mbps 2.5V 520-Pin SBGA
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-12c/STM-4-4c |
| Data Rate | 622.08Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 520 |
| Package/Case | SBGA |
| Package Family Name | BGA |