High Density 84/63 Channel VT/TU Mapper and M13 Multiplexer
Microchip PM5366-PGI technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 324 |
| Package/Case | PBGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.