Microchip PM5377-FEI technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PM5377-FEI to view detailed technical specifications.
No datasheet is available for this part.