SONET/SDH, Single Chip 96 Port SONET/SDH Cross-Connect Switch Element
Checking distributor stock and pricing after the page loads.
Microchip PM5377-FXI technical specifications.
| Port Speed | 2.488Gbps |
| Number of Ports | 96 |
| Pin Count | 1152 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.