The PM5380-BI is an 8-channel ATM PHY interface IC supporting STS-3c/STM-1 frame formats. It operates at a data rate of 155.52 Mbps and features POS-PHY and UTOPIA interfaces. The device is specified to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3.14V and 3.47V. The PM5380-BI is packaged in a 520-pin SBGA package.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 520 |
| Package/Case | SBGA |
| Package Family Name | BGA |