ATM UNI Single 2488.32Mbps 1.8V/2.5V/3.3V 416-Pin UBGA
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-48/STM-16-16c |
| Data Rate | 2488.32Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.71|3.14V |
| Max Operating Supply Voltage | 1.89|3.46V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 416 |
| Package/Case | UBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |