The PM5384-NI is a specialized IC for telecom applications, supporting STS-3c/STM-1 frame formats at a data rate of 155.52 Mbps. It features a single channel ATM PHY interface, compatible with POS-PHY and UTOPIA standards. The device operates within a temperature range of -40°C to 85°C and is supplied at typical voltages of 2.5V or 3.3V. The PM5384-NI is packaged in a 196-pin stPBGA, a type of Ball Grid Array (BGA) package.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 196 |
| Package/Case | stPBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |