Microchip PM5990B-FEI technical specifications.
| Number of Terminals | 1932 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PM5990B-FEI to view detailed technical specifications.
No datasheet is available for this part.