The PM73123-PI IC from Microchip operates within a temperature range of -40°C to 85°C, with a minimum supply voltage of 2.3V and a maximum supply voltage of 3.6V. It features a typical operating supply voltage of 2.5V or 3.3V, and is available in a 324-pin BGA package. This IC supports UTOPIA Type Level 1 and Level 2, and is designed for CBR traffic class applications.
Checking distributor stock and pricing after the page loads.
| Traffic Class | CBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |