Microchip PM73124-PI technical specifications.
| Traffic Class | CBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip PM73124-PI to view detailed technical specifications.
No datasheet is available for this part.