Microchip PM7324-BGI technical specifications.
| Frame Format Support | STS-12c/STS-3c |
| Data Rate | 800Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 432 |
| Package/Case | SBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PM7324-BGI to view detailed technical specifications.
No datasheet is available for this part.