The PM7326-BGI is a specialized telecom IC that supports UTOPIA levels 1 and 2. It operates over a temperature range of -40 to 85°C and can be supplied with a voltage between 2.3 and 3.6V. The IC has a large pin count of 352 and is packaged in a BGA with a package family name of BGA.
Checking distributor stock and pricing after the page loads.
| Traffic Class | CBR|GFR|UBR|VBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.3|3V |
| Max Operating Supply Voltage | 2.7|3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 352 |
| Package/Case | SBGA |
| Package Family Name | BGA |