Level 2ATM Traffic Management 3.3V 352-Pin SBGA
Checking distributor stock and pricing after the page loads.
| Traffic Class | CBR|GFR|UBR|VBR |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 352 |
| Package/Case | SBGA |
| Package Family Name | BGA |