Checking distributor stock and pricing after the page loads.
| Category | IMA |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.944|3.56V |
| Min Operating Supply Voltage | 1.656|3.03V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |