The PM7341-PI is a specialized telecom IC from Microchip, categorized as a Level 2 UTOPIA IMA IC. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 1.656 and 3.56 volts. The IC is packaged in a BGA-416 format, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Category | IMA |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.944|3.56V |
| Min Operating Supply Voltage | 1.656|3.03V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 416 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |