ATM UNI Single 1.544Mbps/2.048Mbps/34.368Mbps/44.736Mbps 5V 84-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Frame Format Support | T1|T3|E1|E3 |
| Data Rate | 1.544|2.048|34.368|44.736Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 84 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |