ATM UNI Quad 6.312Mbps/34.368Mbps/44.736Mbps 3.3V 256-Pin SBGA
Checking distributor stock and pricing after the page loads.
| Frame Format Support | T1|T3|E1|E3|J2 |
| Data Rate | 6.312|34.368|44.736Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 256 |
| Package/Case | SBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU |