The PM7347 is a single-channel ATM PHY interface IC supporting T1, T3, E1, E3, and J2 frame formats at data rates of 6.312, 34.368, and 44.736 Mbps. It operates over a supply voltage range of 2.97 to 3.63V and is functional within an operating temperature range of -40 to 85°C. This IC is designed for use in telecommunications applications.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | T1|T3|E1|E3|J2 |
| Data Rate | 6.312|34.368|44.736Mbps |
| Type of ATM PHY Interface | SCI-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Typical Operating Supply Voltage | 3.3V |