ATM UNI Quad 8Mbps 1.8V/3.3V 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Data Rate | 8Mbps |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.656|3.03V |
| Max Operating Supply Voltage | 1.944|3.56V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |