Microchip PM7351-BGI technical specifications.
| Category | Mux |
| Maximum Output Rate | 1600Mbps |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 304 |
| Package/Case | BGA |
| Package Family Name | BGA |
Download the complete datasheet for Microchip PM7351-BGI to view detailed technical specifications.
No datasheet is available for this part.