Framer DS2/DS3/E1/E3/T1/T3 1.8V/3.3V 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Standard Framing Format | DS2|DS3|E1|E3|T1|T3 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.65|2.97V |
| Max Operating Supply Voltage | 1.95|3.63V |
| Maximum Supply Current | 500mA |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |