96-lane PCI Express switch, featuring 48 ports and a 1311-pin FCBGA package. Designed for industrial temperature ranges, operating from -40°C to 105°C. This interface circuit provides a single function, enabling high-speed data transfer and connectivity.
Microchip PM8536B-FEI technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.