PCI Express Switch 64Lanes 32 Port 1311-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
Microchip PM8574B-FEI technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.