
The 20MHz crystal oscillator is a ceramic surface mount device with a non-lead-frame SMT package. It has a frequency stability of ±250 ppm and a maximum symmetry of 60 degrees. The oscillator operates between a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. It is designed for surface mount applications and has a seated plane height of 1.8mm.
Microchip PX-7020-EAY-WXXX-20M0000000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 20MHz |
| Frequency Stability | ±250ppm |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip PX-7020-EAY-WXXX-20M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.