The QT110-ISG is a 14-bit QTouch analog IC from Microchip, packaged in a lead-free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 26uA. This IC is not RoHS compliant and is available in a single unit quantity, packaged in cut tape.
Microchip QT110-ISG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | No |
| Series | QTouch™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT110-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
