Microchip QT113-DG technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Series | QProx™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT113-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.