Microchip QT118H-D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 30uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Series | QProx™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT118H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.