
The QT118H-ISG is a QProx sensor from Microchip, packaged in a SOIC SOP-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 30uA. The device is not RoHS compliant. It is available in quantities of 3300 per cut tape packaging.
Microchip QT118H-ISG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30uA |
| Package Quantity | 3300 |
| Packaging | Cut Tape |
| Resolution | 14b |
| RoHS Compliant | No |
| Series | QProx™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT118H-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
